Cart

RC2512JK-07240RL

YAGEO

RC2512 240R 5% 1W
Supplier: Yageo
Matchcode: RC2512240R5%
Rutronik No.: WRC41804
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.016 $
64.00 $

Prices

4,000 0.016 $
100,000 0.0159 $

Parameter

Resistor value
240 Ω
Package
2512
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?