Cart

RC2512FK-0711KL

YAGEO

RC2512 11K 1% 1W
Supplier: Yageo
Matchcode: RC251211K1%
Rutronik No.: WRC43089
Unit Pack: 4000
MOQ: 12000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.045 $
540.00 $

Prices

12,000 0.045 $
52,000 0.0438 $
100,000 0.0434 $

Parameter

Resistor value
11K Ω
Package
2512
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?