Cart

RC2010JK-134K7L

YAGEO

RC2010 4,7K 5% 0,75W TK100
Supplier: Yageo
Matchcode: RC20104,7K5%
Rutronik No.: WRC48815
Unit Pack: 16000
MOQ: 80000
package: 2010
Packaging: REEL
On request
0.0247 $
1,976.00 $

Parameter

Resistor value
4,7K Ω
Package
2010
Res.tolerance
5 %
Power rating
0.75 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?