Cart

RC2010JK-07110KL

YAGEO

RC2010 110K 5% 0,75W
Supplier: Yageo
Matchcode: RC2010110K5%
Rutronik No.: WRC48081
Unit Pack: 4000
MOQ: 16000
package: 2010
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.01085 $
173.60 $

Prices

16,000 0.01085 $
52,000 0.01056 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
110K Ω
Package
2010
Res.tolerance
5 %
Power rating
0.75 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?