Cart

RC1218JK-07150RL

YAGEO

RC1218 150R 5% 1W TK100
Supplier: Yageo
Matchcode: RC1218150R5%
Rutronik No.: WRC44547
Unit Pack: 4000
MOQ: 4000
package: 1218
Packaging: REEL
On request
0.0533 $
213.20 $

Prices

4,000 0.0533 $
8,000 0.0434 $
12,000 0.0415 $
20,000 0.0411 $
24,000 0.0403 $

Parameter

Resistor value
150 Ω
Package
1218
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?