Cart

RC1218JK-070RL

YAGEO

RC1218 0R I=2A
Supplier: Yageo
Matchcode: RC12180R
Rutronik No.: WRC43923
Unit Pack: 4000
MOQ: 4000
package: 1218
Packaging: REEL
Soon available
0.0531 $
212.40 $

Prices

4,000 0.0531 $
8,000 0.0432 $
12,000 0.0413 $
20,000 0.041 $
24,000 0.0402 $

Parameter

Resistor value
0 Ω
Package
1218
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Spec.features
STANDARD
Value Range
JUMPER
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?