Cart

RC1218FK-077R5L

YAGEO

RC1218 7,50R 1% 1W
Supplier: Yageo
Matchcode: RC12187,50R1%
Rutronik No.: WRC52667
Unit Pack: 4000
MOQ: 12000
package: 1218
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0452 $
542.40 $

Prices

12,000 0.0452 $
28,000 0.0443 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
7.5 Ω
Package
1218
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?