RC1210JR-07820RL
image shown is a representation only
RC1210 820R 5% 0,5W TK100
Supplier: YAGEO
Matchcode: RC1210820R5%
Rutronik No.: WRC45748
Unit Pack: 5000
MOQ: 5000
package: 1210
Packaging: REEL
Best Choice
Parameter
- Resistor value
- 820 Ω
- Package
- 1210
- Res.tolerance
- 5 %
- Power rating
- 0.5 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Spec.features
- STANDARD
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks