Cart

RC1210FR-10115KL

YAGEO

RC1210 115K 1% 0,5W TK100
Supplier: Yageo
Matchcode: RC1210115K1%
Rutronik No.: WRC58130
Unit Pack: 10000
MOQ: 10000
package: 1210
Packaging: REEL
Soon available
0.0183 $
183.00 $

Prices

10,000 0.0183 $
20,000 0.0149 $
30,000 0.0142 $
50,000 0.0141 $
100,000 0.0138 $

Parameter

Resistor value
115K Ω
Package
1210
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?