Cart

RC1210FR-0782KL

YAGEO

RC1210 82,0K 1% 0,5W
Supplier: Yageo
Matchcode: RC121082,0K1%
Rutronik No.: WRC48149
Unit Pack: 5000
MOQ: 15000
package: 1210
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0064 $
96.00 $

Prices

15,000 0.0064 $
50,000 0.006 $
100,000 0.0057 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
82K Ω
Package
1210
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?