Cart

RC1210FR-072K74L

YAGEO

RC1210 2,74K 1% 0,5W TK100
Supplier: Yageo
Matchcode: RC12102,74K1%
Rutronik No.: WRC53624
Unit Pack: 5000
MOQ: 15000
package: 1210
Packaging: REEL
On request
0.0141 $
211.50 $

Prices

15,000 0.0141 $
25,000 0.0139 $
75,000 0.0137 $
Article with this quantity is not orderable.

Parameter

Resistor value
2,74K Ω
Package
1210
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?