Cart

RC1210FR-0713KL

YAGEO

RC1210 13,0K 1% 0,5W
Supplier: Yageo
Matchcode: RC121013,0K1%
Rutronik No.: WRC53626
Unit Pack: 5000
MOQ: 15000
package: 1210
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0064 $
96.00 $

Prices

15,000 0.0064 $
50,000 0.0059 $
100,000 0.0057 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
13K Ω
Package
1210
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?