Cart

RC1206JR-7W1RL

YAGEO

RC1206 1,0R 5% 0,5W
Supplier: Yageo
Matchcode: RC12061,0R5%
Rutronik No.: WRC56078
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.00473 $
23.65 $

Prices

5,000 0.00473 $
50,000 0.00365 $
100,000 0.0029 $

Parameter

Resistor value
1 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
NO
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?