Cart

RC1206JR-13910RL

YAGEO

RC1206 910R 5% 0,25W
Supplier: Yageo
Matchcode: RC1206910R5%
Rutronik No.: WRC53083
Unit Pack: 20000
MOQ: 20000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0034 $
68.00 $

Prices

20,000 0.0034 $
60,000 0.0026 $
100,000 0.0021 $
260,000 0.0019 $

Parameter

Resistor value
910 Ω
Package
1206
Res.tolerance
5 %
Power rating
0.25 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?