Cart

RC1206JR-135K1L

YAGEO

RC1206 5,1K 5% 0,25W
Supplier: Yageo
Matchcode: RC12065,1K5%
Rutronik No.: WRC55881
Unit Pack: 20000
MOQ: 100000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0038 $
380.00 $

Prices

100,000 0.0038 $
260,000 0.0035 $

Parameter

Resistor value
5,1K Ω
Package
1206
Res.tolerance
5 %
Power rating
0.25 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?