Cart

RC1206JR-075M1L

YAGEO

RC1206 5,1M 5% 0,25W TK100
Supplier: Yageo
Matchcode: RC12065,1M5%
Rutronik No.: WRC31624
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
Best Choice
In Stock
0.007 $
35.00 $

Prices

5,000 0.007 $
15,000 0.0057 $
25,000 0.0055 $
50,000 0.0054 $
100,000 0.0053 $

Parameter

Resistor value
5,1M Ω
Package
1206
Res.tolerance
5 %
Power rating
0.25 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?