Cart

RC1206JR-073RL

YAGEO

RC1206 3R 5% 0,25W TK200
Supplier: Yageo
Matchcode: RC12063R5%
Rutronik No.: WRC48408
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
On request
0.0139 $
69.50 $

Prices

5,000 0.0139 $
10,000 0.0113 $
20,000 0.0108 $
25,000 0.0107 $
50,000 0.0105 $

Parameter

Resistor value
3 Ω
Package
1206
Res.tolerance
5 %
Power rating
0.25 W
Temp.coeff.
200 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?