Cart

RC1206JR-071R3L

YAGEO

RC1206 1,3R 5% 0,25W
Supplier: Yageo
Matchcode: RC12061,3R5%
Rutronik No.: WRC31508
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0125 $
62.50 $

Prices

5,000 0.0125 $
50,000 0.0096 $
100,000 0.0077 $
250,000 0.007 $

Parameter

Resistor value
1.3 Ω
Package
1206
Res.tolerance
5 %
Power rating
0.25 W
Temp.coeff.
200 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?