Cart

RC1206FR-13243RL

YAGEO

RC1206 243R 1% 0,25W TK100
Supplier: Yageo
Matchcode: RC1206243R1%
Rutronik No.: WRC57239
Unit Pack: 20000
MOQ: 100000
package: 1206
Packaging: REEL
On request
0.0051 $
510.00 $

Prices

100,000 0.0051 $
200,000 0.005 $

Parameter

Resistor value
243 Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?