Cart

RC1206FR-10510RL

YAGEO

RC1206 510R 1% 0,25W
Supplier: Yageo
Matchcode: RC1206510R1%
Rutronik No.: WRC33239
Unit Pack: 10000
MOQ: 50000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.00304 $
152.00 $

Prices

50,000 0.00304 $
100,000 0.00241 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
510 Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?