Cart

RC1206FR-10453RL

YAGEO

RC1206 453R 1% 0,25W
Supplier: Yageo
Matchcode: RC1206453R1%
Rutronik No.: WRC58007
Unit Pack: 10000
MOQ: 10000
package: 1206
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0189 $
189.00 $

Prices

10,000 0.0189 $
50,000 0.0146 $
100,000 0.0116 $
250,000 0.0105 $

Parameter

Resistor value
453 Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
China
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?