Cart

RC1206FR-10330KL

YAGEO

RC1206 330K 1% 0,25W
Supplier: Yageo
Matchcode: RC1206330K1%
Rutronik No.: WRC51476
Unit Pack: 10000
MOQ: 10000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.0076 $
76.00 $

Prices

10,000 0.0076 $
50,000 0.0059 $
100,000 0.0047 $
250,000 0.0043 $

Parameter

Resistor value
330K Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?