- Home
- Passive Components
- Standard Chip Resistor
- YAGEO Standard Chip Resistor
RC1206 20R 1% 0,25W TK100
Supplier:
YAGEO
Matchcode:
RC120620R1%
Rutronik No.:
WRC58015
Unit Pack: 10000
MOQ: 50000
package: 1206
Packaging: REEL
- Resistor value
-
20 Ω
- Package
-
1206
- Res.tolerance
-
1 %
- Power rating
-
0.25 W
- Temp.coeff.
-
100 ppm
- Max.oper.volt.
-
200 V
- Min.oper.temp.
-
-55 °C
- Max.oper.temp.
-
155 °C
- Packaging
-
REEL
- RoHS Status
-
RoHS-conform
- Automotive
-
NO
- Spec.features
-
STANDARD
- Technology
-
THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
RC1206 20R 1% 0,25W TK100
package:
1206
Packaging:
REEL
Best Choice
RC1206 20R 1% 0,25W TK100
package:
1206
Packaging:
REEL
RC1206 20R 1% 0,25W TK100
package:
1206
Packaging:
REEL
Best Choice
RC1206 20R 1% 0,25W TOTLF
package:
1206
Packaging:
REEL
AC1206 20R 1% 0,25W AUTOMO
package:
1206
Packaging:
REEL
D25/CRCW1206 100 20R 1% ET1 E3
package:
1206
Packaging:
REEL
Previous
Next