Cart

RC1206FR-101K07L

YAGEO

RC1206 1,07K 1% 0,25W
Supplier: Yageo
Matchcode: RC12061,07K1%
Rutronik No.: WRC35588
Unit Pack: 10000
MOQ: 50000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.004 $
200.00 $

Prices

50,000 0.004 $
100,000 0.0032 $
250,000 0.0029 $

Parameter

Resistor value
1,07K Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?