Cart

RC1206FR-074R22L

YAGEO

RC1206 4,22R 1% 0,25W
Supplier: Yageo
Matchcode: RC12064,22R1%
Rutronik No.: WRC56145
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0036 $
18.00 $

Prices

5,000 0.0036 $
50,000 0.0028 $
100,000 0.0022 $
250,000 0.002 $

Parameter

Resistor value
4.22 Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
200 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?