Cart

RC1206FR-072R37L

YAGEO

RC1206 2,37R 1% 0,25W
Supplier: Yageo
Matchcode: RC12062,37R1%
Rutronik No.: WRC34670
Unit Pack: 5000
MOQ: 25000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.00354 $
88.50 $

Prices

25,000 0.00354 $
50,000 0.00274 $
100,000 0.00217 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
2.37 Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
200 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?