Cart

RC1206DR-07200KL

YAGEO

RC1206 200K 0,5% 0,25W
Supplier: Yageo
Matchcode: RC1206200K0,5%
Rutronik No.: WRC51389
Unit Pack: 5000
MOQ: 25000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.015 $
375.00 $

Prices

25,000 0.015 $
50,000 0.0143 $
100,000 0.0136 $

Parameter

Resistor value
200K Ω
Temp.coeff.
100 ppm
Res.tolerance
0.5 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
LOT TOL
Value Range
10R-1M
IEC-series
E24
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?