Cart

RC0805JR-10200RL

YAGEO

RC0805 200R 5% 0,125W TK100
Supplier: Yageo
Matchcode: RC0805200R5%
Rutronik No.: WRC57690
Unit Pack: 10000
MOQ: 10000
package: 0805
Packaging: REEL
Soon available
0.0031 $
31.00 $

Prices

10,000 0.0031 $
20,000 0.0025 $
40,000 0.0024 $

Parameter

Resistor value
200 Ω
Package
0805
Res.tolerance
5 %
Power rating
0.125 W
Temp.coeff.
100 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?