Cart

RC0805FR-7W6R8L

YAGEO

HP0805 6,8R 1% 0,25W HIGHPOWER
Supplier: Yageo
Matchcode: RC08056,8R1%
Rutronik No.: WRC54118
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
In Stock
0.0322 $
161.00 $

Prices

5,000 0.0322 $
50,000 0.0249 $
100,000 0.0198 $
250,000 0.018 $

Parameter

Resistor value
6.8 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
NO
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?