Cart

RC0805FR-7W5K6L

YAGEO

HP0805 5,6K 1% 0,25W HIGHPOWER
Supplier: Yageo
Matchcode: RC08055,6K1%
Rutronik No.: WRC56679
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
In Stock
0.016 $
80.00 $

Prices

5,000 0.016 $
50,000 0.0124 $
100,000 0.0098 $
250,000 0.009 $

Parameter

Resistor value
5,6K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
NO
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?