Cart

RC0805FR-7W4R7L

YAGEO

HP0805 4,7R 1% 0,25W HIGHPOWER
Supplier: Yageo
Matchcode: RC08054,7R1%
Rutronik No.: WSR1113
Unit Pack: 5000
MOQ: 25000
package: 0805
Packaging: REEL
On request
0.0088 $
220.00 $

Prices

25,000 0.0088 $
50,000 0.0086 $

Parameter

Resistor value
4.7 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
NO
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?