Cart

RC0805FR-7W360RL

YAGEO

RC0805 360R 1% 0,25W
Supplier: Yageo
Matchcode: RC0805360R1%
Rutronik No.: WRC51953
Unit Pack: 5000
MOQ: 25000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.00365 $
91.25 $

Prices

25,000 0.00365 $
50,000 0.00282 $
100,000 0.00223 $

Parameter

Resistor value
360 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
NO
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?