Cart

RC0805FR-10562RL

YAGEO

RC0805 562R 1% 0,125W TK100
Supplier: Yageo
Matchcode: RC0805562R1%
Rutronik No.: WRC50962
Unit Pack: 10000
MOQ: 10000
package: 0805
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0055 $
55.00 $

Prices

10,000 0.0055 $
20,000 0.0042 $
40,000 0.0039 $
50,000 0.0038 $
200,000 0.0037 $

Parameter

Resistor value
562 Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
100 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?