Cart

RC0805FR-10220KL

YAGEO

RC0805 220K 1% 0,125W
Supplier: Yageo
Matchcode: RC0805220K1%
Rutronik No.: WRC37506
Unit Pack: 10000
MOQ: 10000
package: 0805
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0108 $
108.00 $

Prices

10,000 0.0108 $
50,000 0.0083 $
100,000 0.0066 $
250,000 0.006 $

Parameter

Resistor value
220K Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
100 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?