RC0805FR-078R25L

Supplier: Yageo
Matchcode: RC08058,25R1%
Rutronik No.: WRC48513
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
Best Choice
Parameter
- Resistor value
- 8.25 Ω
- Package
- 0805
- Res.tolerance
- 1 %
- Power rating
- 0.125 W
- Temp.coeff.
- 200 ppm
- Max.oper.volt.
- 150 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- Leadfree Defin.
- RoHS-conform
- Automotive
- NO
- Spec.features
- STANDARD
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- ABC-Code
- C
- Supplier Lead time
- 25 weeks