Cart

RC0603JR-13110KL

YAGEO

RC0603 110K 5% 0,1W
Supplier: Yageo
Matchcode: RC0603110K5%
Rutronik No.: WRC53664
Unit Pack: 20000
MOQ: 20000
package: 0603
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0021 $
42.00 $

Prices

20,000 0.0021 $
60,000 0.0016 $
100,000 0.0013 $
260,000 0.0012 $

Parameter

Resistor value
110K Ω
Package
0603
Res.tolerance
5 %
Power rating
0.1 W
Temp.coeff.
100 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?