Cart

RC0603JR-103R3L

YAGEO

RC0603 3,3R 5% 0,1W
Supplier: Yageo
Matchcode: RC06033,3R5%
Rutronik No.: WRC57455
Unit Pack: 10000
MOQ: 10000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
0.0102 $
102.00 $

Prices

10,000 0.0102 $
50,000 0.0079 $
100,000 0.0063 $
250,000 0.0057 $

Parameter

Resistor value
3.3 Ω
Package
0603
Res.tolerance
5 %
Power rating
0.1 W
Temp.coeff.
200 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?