RC0603JR-1010RL
RC0603 10R 5% 0,1W TK200
Supplier: YAGEO
Matchcode: RC060310R5%
Rutronik No.: WRC37484
Unit Pack: 10000
MOQ: 50000
package: 0603
Packaging: REEL
Parameter
- Resistor value
- 10 Ω
- Package
- 0603
- Res.tolerance
- 5 %
- Power rating
- 0.1 W
- Temp.coeff.
- 200 ppm
- Max.oper.volt.
- 75 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Spec.features
- STANDARD
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks