Cart

RC0603JR-073RL

YAGEO

RC0603 3R 5% 0,1W TK200
Supplier: Yageo
Matchcode: RC06033R5%
Rutronik No.: WRC32682
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
Best Choice
In Stock
0.0044 $
22.00 $

Prices

5,000 0.0044 $
15,000 0.0036 $
25,000 0.0034 $
150,000 0.0033 $

Parameter

Resistor value
3 Ω
Package
0603
Res.tolerance
5 %
Power rating
0.1 W
Temp.coeff.
200 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?