Cart

RC0603FR-138K87L

YAGEO

RC0603 8,87K 1% 0,1W TK100
Supplier: Yageo
Matchcode: RC06038,87K1%
Rutronik No.: WRC48618
Unit Pack: 20000
MOQ: 20000
package: 0603
Packaging: REEL
Soon available
0.0023 $
46.00 $

Prices

20,000 0.0023 $
40,000 0.0019 $
80,000 0.0018 $

Parameter

Resistor value
8,87K Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
100 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?