Cart

RC0603FR-138K06L

YAGEO

RC0603 8,06K 1% 0,1W TK100
Supplier: Yageo
Matchcode: RC06038,06K1%
Rutronik No.: WRC57657
Unit Pack: 20000
MOQ: 100000
package: 0603
Packaging: REEL
On request
0.002 $
200.00 $

Parameter

Resistor value
8,06K Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
100 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?