Cart

RC0603FR-104K7L

YAGEO

RC0603 4,7K 1% 0,1W
Supplier: Yageo
Matchcode: RC06034,7K1%
Rutronik No.: WRC35281
Unit Pack: 10000
MOQ: 10000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.0061 $
61.00 $

Prices

10,000 0.0061 $
50,000 0.0047 $
100,000 0.0037 $
250,000 0.0034 $

Parameter

Resistor value
4,7K Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
100 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?