Cart

RC0603FR-102K21L

YAGEO

RC0603 2,21K 1% 0,1W
Supplier: Yageo
Matchcode: RC06032,21K1%
Rutronik No.: WRC39464
Unit Pack: 10000
MOQ: 10000
package: 0603
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0062 $
62.00 $

Prices

10,000 0.0062 $
50,000 0.0048 $
100,000 0.0038 $
250,000 0.0034 $

Parameter

Resistor value
2,21K Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
100 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?