Cart

RC0603FR-10120KL

YAGEO

RC0603 120K 1% 0,1W TK100
Supplier: Yageo
Matchcode: RC0603120K1%
Rutronik No.: WRC38961
Unit Pack: 10000
MOQ: 10000
package: 0603
Packaging: REEL
Soon available
0.002 $
20.00 $

Prices

10,000 0.002 $
30,000 0.0016 $
250,000 0.0015 $

Parameter

Resistor value
120K Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
100 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?