Cart

RC0402JR-1010KL

YAGEO

RC0402 10K 5% 0,063W
Supplier: Yageo
Matchcode: RC040210K5%
Rutronik No.: WRC48833
Unit Pack: 20000
MOQ: 50000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.00076 $
45.60 $

Prices

50,000 0.00076 $
100,000 0.0006 $

Parameter

Resistor value
10K Ω
Package
0402
Res.tolerance
5 %
Power rating
0.063 W
Temp.coeff.
100 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?