Cart

RC0402JR-077M5L

YAGEO

RC0402 7,5M 5% 0,063W
Supplier: Yageo
Matchcode: RC04027,5M5%
Rutronik No.: WRC44727
Unit Pack: 10000
MOQ: 50000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0008 $
40.00 $

Prices

50,000 0.0008 $
100,000 0.0006 $

Parameter

Resistor value
7,5M Ω
Package
0402
Res.tolerance
5 %
Power rating
0.063 W
Temp.coeff.
100 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?