Cart

RC0402FR-1030K1L

YAGEO

RC0402 30,1K 1% 0,063W TK100
Supplier: Yageo
Matchcode: RC040230,1K1%
Rutronik No.: WRC52007
Unit Pack: 20000
MOQ: 20000
package: 0402
Packaging: REEL
In Stock
0.0012 $
24.00 $

Prices

20,000 0.0012 $
60,000 0.001 $
400,000 0.0009 $

Parameter

Resistor value
30,1K Ω
Package
0402
Res.tolerance
1 %
Power rating
0.063 W
Temp.coeff.
100 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?