RC0402FR-0713K3L
image shown is a representation only
RC0402 13,3K 1% 0,063W TK100
Supplier: YAGEO
Matchcode: RC040213,3K1%
Rutronik No.: WRC36116
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
Parameter
- Resistor value
- 13,3K Ω
- Package
- 0402
- Res.tolerance
- 1 %
- Power rating
- 0.063 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 50 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Spec.features
- STANDARD
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks