Cart

RC0402FR-0712K5L

YAGEO

RC0402 12,5K 1% 0,063W TK100
Supplier: Yageo
Matchcode: RC040212,5K1%
Rutronik No.: WRC58112
Unit Pack: 10000
MOQ: 50000
package: 0402
Packaging: REEL
On request
0.0014 $
70.00 $

Prices

50,000 0.0014 $
250,000 0.0013 $

Parameter

Resistor value
12,5K Ω
Package
0402
Res.tolerance
1 %
Power rating
0.063 W
Temp.coeff.
100 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?