Cart

RC0201JR-07330KL

YAGEO

RC0201 330K 5% 0,05W TK200
Supplier: Yageo
Matchcode: RC0201330K5%
Rutronik No.: WRC50706
Unit Pack: 10000
MOQ: 50000
package: 0201
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0021 $
105.00 $

Prices

50,000 0.0021 $
100,000 0.00167 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
330K Ω
Package
0201
Res.tolerance
5 %
Power rating
0.05 W
Temp.coeff.
200 ppm
Max.oper.volt.
25 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?